
212046-1 | |
|---|---|
DigiKey Part Number | 212046-1-ND |
Manufacturer | |
Manufacturer Product Number | 212046-1 |
Description | CONN RCPT FMALE DIN 7POS SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Tin |
Mfr | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Shielding |
Part Status Obsolete | Current Rating (Amps) 7.5A |
Connector Type | Voltage Rating 250VAC |
Number of Positions 7 | Operating Temperature -55°C ~ 105°C |
Shell Size - Insert DIN (270 Degree) | Contact Material Brass |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Termination Solder | Insert Material Polycarbonate (PC) |
Fastening Type Push-Pull | Applications Audio |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |

