RF ANTENNA General Purpose Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA General Purpose Chip Solder Surface Mount
TE Connectivity 5G Communication | Digi-Key Daily
Antennas: The Heart of Conneted Cars

2118788-2

DigiKey Part Number
2118788-2-ND
Manufacturer
Manufacturer Product Number
2118788-2
Description
ASSY DUAL BAND WIFI 2.4/5GHZ PCB
Customer Reference
Detailed Description
RF ANTENNA General Purpose Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118788-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Height (Max)
0.169" (4.28mm)
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Applications
General Purpose
Frequency (Center/Band)
2.4GHz, 5GHz
Base Product Number
Antenna Type
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types