
2110653-1 | |
|---|---|
DigiKey Part Number | 2110653-1-ND |
Manufacturer | |
Manufacturer Product Number | 2110653-1 |
Description | CONN QSFP CAGE 1X3 W/HSINK R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage, Ganged (1 x 3) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type QSFP |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Cover, EMI Shielded, Light Pipe |
Connector Style Cage, Ganged (1 x 3) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 26,81583 € | 2 574,32 € |
| Unit Price without VAT: | 26,81583 € |
|---|---|
| Unit Price with VAT: | 32,17900 € |

