


AIMBG120R010M1XTMA1 | |
---|---|
DigiKey Part Number | 448-AIMBG120R010M1XTMA1TR-ND - Tape & Reel (TR) 448-AIMBG120R010M1XTMA1CT-ND - Cut Tape (CT) 448-AIMBG120R010M1XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMBG120R010M1XTMA1 |
Description | SICFET N-CH 1200V 205A TO-263 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 205A (Tc) 882W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | AIMBG120R010M1XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 11.3mOhm @ 93A, 20V | |
Vgs(th) (Max) @ Id | 5.1V @ 30mA | |
Gate Charge (Qg) (Max) @ Vgs | 178 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 5703 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 882W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,33000 € | 34,33 € |
10 | 28,42700 € | 284,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 23,22494 € | 23 224,94 € |
Unit Price without VAT: | 34,33000 € |
---|---|
Unit Price with VAT: | 41,19600 € |