

4900-9012RE64 | |
---|---|
DigiKey Part Number | A129371-ND |
Manufacturer | |
Manufacturer Product Number | 4900-9012RE64 |
Description | PWR XFMR LAMINATED 20VA TH |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 6V, Series 12V Secondary Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4900-9012RE64 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6V, Series 12V | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 38.10mm W | |
Height - Seated (Max) | 35.81mm | |
Voltage - Isolation | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,80000 € | 9,80 € |
16 | 8,07500 € | 129,20 € |
32 | 7,69281 € | 246,17 € |
64 | 7,67734 € | 491,35 € |
Unit Price without VAT: | 9,80000 € |
---|---|
Unit Price with VAT: | 11,76000 € |