
2101003-1 | |
|---|---|
DigiKey Part Number | 2101003-1-ND |
Manufacturer | |
Manufacturer Product Number | 2101003-1 |
Description | ARINC 150/150/13C2/150/150/13C2 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Receptacle Connector Arinc Press-Fit 150/150/13C2/150/150/13C2 |
Datasheet | Datasheet |
EDA/CAD Models | 2101003-1 Models |
Category | Cavity C 13C2 |
Manufacturer TE Connectivity AMP Connectors | Cavity D 150 |
Series | Cavity E 150 |
Packaging Bulk | Cavity F 13C2 |
Part Status Active | Sealed Un-Sealed |
Shell Style Receptacle | Shell Plating Chromate |
Class Non-Environmental | Termination Press-Fit |
Class Code 1A | Features Cinch Nuts (M3), Dust Cap |
Shell Size 3 | Note Partially Loaded |
Cavity A 150 | Base Product Number |
Cavity B 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 865,67600 € | 8 656,76 € |
| Unit Price without VAT: | 865,67600 € |
|---|---|
| Unit Price with VAT: | 1 038,81120 € |

