
2085066-1 | |
|---|---|
DigiKey Part Number | 2085066-1-ND |
Manufacturer | |
Manufacturer Product Number | 2085066-1 |
Description | ASSEMBLY, RIGHT ANGLE, ADVANCED |
Customer Reference | |
Detailed Description | 34 Connector Plug, Male Pins Through Hole, Right Angle Gray AdvancedTCA® |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Packaging Box | Contact Layout, Typical 26 Signal, 8 Power |
Part Status Obsolete | Features Board Guide |
Connector Usage Front Board | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style AdvancedTCA® | Color Gray |
Number of Positions 34 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |

