
208063-5 | |
|---|---|
DigiKey Part Number | 208063-5-ND |
Manufacturer | |
Manufacturer Product Number | 208063-5 |
Description | CONN SOCKET 36 POS METRIMATE |
Customer Reference | |
Detailed Description | Connector Commoning Device For Metrimate Series |
Datasheet | Datasheet |
EDA/CAD Models | 208063-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Commoning Device | |
Number of Positions | 36 | |
For Use With/Related Products | Metrimate Series | |
Features | Common Strips, 2 | |
Base Product Number |


