
207880-6 | |
|---|---|
DigiKey Part Number | 207880-6-ND |
Manufacturer | |
Manufacturer Product Number | 207880-6 |
Description | CONN JACKSCREW M3 AMPLIMITE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series |
Datasheet | Datasheet |
Category | For Use With/Related Products AMPLIMITE Series |
Manufacturer TE Connectivity AMP Connectors | Length - Threaded Portion Below Head 0.219" (5.56mm) |
Series | Length - Below Head 0.415" (10.54mm) |
Packaging Bulk | Thread Size M3 |
Part Status Active | Base Product Number |
Accessory Type Jackscrew, Slotted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5207880-6 | TE Connectivity AMP Connectors | 0 | 5207880-6-ND | 4,49237 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,42341 € | 14 234,10 € |
| Unit Price without VAT: | 1,42341 € |
|---|---|
| Unit Price with VAT: | 1,70809 € |

