207532-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 14,75016 €
Datasheet
24 Position Header Connector 0.197" (5.00mm) Through Hole Tin-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207532-2

DigiKey Part Number
A115039-ND
Manufacturer
Manufacturer Product Number
207532-2
Description
CONN HDR 24P 0.197 TIN-LEAD PCB
Customer Reference
Detailed Description
24 Position Header Connector 0.197" (5.00mm) Through Hole Tin-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
4
Row Spacing - Mating
0.197" (5.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Insulation Color
Black, Red
Insulation Height
0.565" (14.35mm)
Contact Length - Post
0.181" (4.60mm)
Operating Temperature
-55°C ~ 130°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
7.5A
Voltage Rating
600V
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes