MULTI-TYPE-PT2228
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207438-3

DigiKey Part Number
A25082-ND
Manufacturer
Manufacturer Product Number
207438-3
Description
CONN PIN 22-28AWG TIN CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 22-28 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
207438-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 602
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,71600 €7,16 €
250,67120 €16,78 €
500,63880 €31,94 €
1000,60840 €60,84 €
2500,57028 €142,57 €
5000,54304 €271,52 €
1 0000,51712 €517,12 €
2 5000,48474 €1 211,85 €
Unit Price without VAT:0,84000 €
Unit Price with VAT:1,00800 €