
2069965-1 | |
|---|---|
DigiKey Part Number | A108042-ND |
Manufacturer | |
Manufacturer Product Number | 2069965-1 |
Description | CONN SOCKET LGA 1155POS GOLD |
Customer Reference | |
Detailed Description | 1155 (40 x 40) Pos LGA Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2069965-1 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Features Open Frame |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Pitch - Post 0.036" (0.91mm) |
Type LGA | Contact Finish - Post Gold |
Number of Positions or Pins (Grid) 1155 (40 x 40) | Contact Finish Thickness - Post 15.0µin (0.38µm) |
Pitch - Mating 0.036" (0.91mm) | Contact Material - Post Copper Alloy |
Contact Finish - Mating Gold | Housing Material Thermoplastic |
Contact Finish Thickness - Mating 15.0µin (0.38µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Copper Alloy | Base Product Number |

