2069552-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 428
Unit Price: 4,38000 €
Datasheet
8 Position Industrial Mini, Type I Header Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2069552-1

DigiKey Part Number
A119636TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2069552-1
Description
CONN IND MINI I HEADER 8P RA SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8 Position Industrial Mini, Type I Header Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2069552-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Packaging
Tape & Reel (TR)
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Header
Contact Finish Thickness
19.7µin (0.50µm)
Connector Type
Industrial Mini, Type I
Base Product Number
Number of Positions
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2294417-1TE Connectivity AMP Connectors1 428A137014CT-ND4,38000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8003,59942 €6 478,96 €
Unit Price without VAT:3,59942 €
Unit Price with VAT:4,31930 €