
205817-8 | |
---|---|
DigiKey Part Number | A24835-ND |
Manufacturer | |
Manufacturer Product Number | 205817-8 |
Description | CONN D-SUB SCREWLOCK FEMALE |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDF, HDP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDF, HDP | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |