MFR Recommended

2057471-1 | |
|---|---|
DigiKey Part Number | 2057471-1-ND |
Manufacturer | |
Manufacturer Product Number | 2057471-1 |
Description | CONN DIFF ARRAY RCPT 193POS PCB |
Customer Reference | |
Detailed Description | 199 (193 + 6 Power) Position Connector Differential Pair Array, Female Through Hole, Press-Fit Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 2057471-1 Models |
Category | Number of Positions 199 (193 + 6 Power) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Press-Fit |
Series | Contact Finish Tin-Lead |
Packaging Tray | Height Above Board 0.287" (7.30mm) |
Part Status Obsolete | Base Product Number |
Connector Type Differential Pair Array, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-2057471-1 | TE Connectivity AMP Connectors | 147 | A117679-ND | 29,40000 € | MFR Recommended |


