
2057085-4 | |
|---|---|
DigiKey Part Number | 2057085-4-ND |
Manufacturer | |
Manufacturer Product Number | 2057085-4 |
Description | CONN SFP+ CAGE W/HSINK PRESS RA |
Customer Reference | |
Detailed Description | Position SFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2057085-4 Models |
Category | Connector Type SFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Box | Termination Press-Fit |
Part Status Obsolete | Features Board Lock, EMI Shielded |
Connector Style Cage with Heat Sink | Base Product Number |

