
205317-1 | |
|---|---|
DigiKey Part Number | 205317-1-ND |
Manufacturer | |
Manufacturer Product Number | 205317-1 |
Description | CONN PLUG 14POS PNL MNT |
Customer Reference | |
Detailed Description | 14 Connector Plug, Male Pins Panel Mount Black |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Wire Wrap |
Series | Features Mating Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Pins | Color Black |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 150°C |
Pitch 0.150" (3.81mm) | Base Product Number |
Number of Rows 3 |







