
204M210-19A04-14DS | |
|---|---|
DigiKey Part Number | 204M210-19A04-14DS-ND |
Manufacturer | |
Manufacturer Product Number | 204M210-19A04-14DS |
Description | CONN BCKSH ADPT SZ10 11 9/16-24 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 9/16-24 UNEF 10, 11 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity AMP Connectors | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Termination Ring |
Diameter - Outside 0.720" (18.29mm) | For Use With/Related Products MIL-DTL-38999 Series I, II Class E, T Connectors |
Shell Size - Insert 10, 11 | Base Product Number |
Thread Size 9/16-24 UNEF |

