
204M012-19B03 | |
|---|---|
DigiKey Part Number | 204M012-19B03-ND |
Manufacturer | |
Manufacturer Product Number | 204M012-19B03 |
Description | CONN BCK ADPT SZ12 13 11/16-24 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 11/16-24 UNEF 12, 13 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Termination Ring |
Diameter - Outside 0.965" (24.50mm) | For Use With/Related Products MIL-DTL-38999 Series I, II Class E, T Connectors |
Shell Size - Insert 12, 13 | Base Product Number |
Thread Size 11/16-24 UNEF |

