
2042202-2 | |
---|---|
DigiKey Part Number | A116580-ND |
Manufacturer | |
Manufacturer Product Number | 2042202-2 |
Description | CONTACT SOCKET POWER 4AWG GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2042202-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 13,06691 € | 15 680,29 € |
Unit Price without VAT: | 13,06691 € |
---|---|
Unit Price with VAT: | 15,68029 € |