


2041549-1 | |
|---|---|
DigiKey Part Number | 17-2041549-1TR-ND - Tape & Reel (TR) 17-2041549-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2041549-1 |
Description | SOCKET ASSY, DMD 350, T/R, G/F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350 (35 x 36) Pos PGA, ZIF (ZIP) Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2041549-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | PGA, ZIF (ZIP) | |
Number of Positions or Pins (Grid) | 350 (35 x 36) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 500 mA | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,99000 € | 8,99 € |
| 10 | 7,63800 € | 76,38 € |
| 25 | 7,15880 € | 178,97 € |
| 50 | 6,81720 € | 340,86 € |
| 100 | 6,49180 € | 649,18 € |
| 250 | 6,47984 € | 1 619,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 800 | 8,60275 € | 92 909,70 € |
| Unit Price without VAT: | 8,99000 € |
|---|---|
| Unit Price with VAT: | 10,78800 € |

