
203M120-19A14 | |
|---|---|
DigiKey Part Number | 203M120-19A14-ND |
Manufacturer | |
Manufacturer Product Number | 203M120-19A14 |
Description | CONN BACKSH ADPT SZ20 37 OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 3/16-18 UNEF 20, 37 |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer TE Connectivity AMP Connectors | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Termination Ring |
Diameter - Outside 1.343" (34.10mm) | For Use With/Related Products MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III |
Shell Size - Insert 20, 37 | Base Product Number |
Thread Size 1 3/16-18 UNEF |

