
206M022-19A10-DS | |
|---|---|
DigiKey Part Number | 206M022-19A10-DS-ND |
Manufacturer | |
Manufacturer Product Number | 206M022-19A10-DS |
Description | CONN BACKSH ADPT SZ22 1 5/16-18 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 5/16-18 UNEF 22 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Termination Ring |
Diameter - Outside 1.596" (40.55mm) | Includes 6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring |
Shell Size - Insert 22 | For Use With/Related Products MIL-DTL-26482 Series I Class E, F Connectors |
Thread Size 1 5/16-18 UNEF | Base Product Number |

