
202M218-19A-M | |
|---|---|
DigiKey Part Number | 202M218-19A-M-ND |
Manufacturer | |
Manufacturer Product Number | 202M218-19A-M |
Description | CONN BACKSH ADPT SZ18 19 OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 1/16-18 UNEF 18, 19 |
Datasheet | Datasheet |
Category | Thread Size 1 1/16-18 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium |
Part Status Obsolete | Shielding Unshielded |
Type Backshell, Heat Shrink Adapter | Color Olive Drab |
Diameter - Outside 1.343" (34.10mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Shell Size - Insert 18, 19 | Base Product Number |

