
2013098-1 | |
|---|---|
DigiKey Part Number | 2013098-1-ND |
Manufacturer | |
Manufacturer Product Number | 2013098-1 |
Description | CONN HDR 10POS 2.50MM R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header, Male Blades Connector Solder 0.098" (2.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2013098-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Flange |
Packaging Tray | Color Black |
Part Status Active | Fastening Type Push-Pull |
Connector Style Battery | Contact Material Copper Alloy |
Connector Type Header, Male Blades | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.098" (2.50mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole, Right Angle | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 900 | 1,99402 € | 5 782,66 € |
| Unit Price without VAT: | 1,99402 € |
|---|---|
| Unit Price with VAT: | 2,39282 € |

