
201302-3 | |
|---|---|
DigiKey Part Number | 201302-3-ND |
Manufacturer | |
Manufacturer Product Number | 201302-3 |
Description | CONN 41POS BLUE PNL MNT |
Customer Reference | |
Detailed Description | 41 Position Connector Blue Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 41 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Jackscrew Socket | |
Color | Blue | |
Note | Contacts Sold Separately | |
Base Product Number |












