
201146-9 | |
|---|---|
DigiKey Part Number | 201146-9-ND |
Manufacturer | |
Manufacturer Product Number | 201146-9 |
Description | CONN SOCKET GOLD CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | 201146-9 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Material Brass |
Packaging Box | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 100.0µin (2.54µm) |
Type Coaxial | Base Product Number |




