Pin Contact Gold Crimp Coaxial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201143-1

DigiKey Part Number
A122793-ND
Manufacturer
Manufacturer Product Number
201143-1
Description
CONN PIN GOLD CRIMP
Customer Reference
Detailed Description
Pin Contact Gold Crimp Coaxial
Datasheet
 Datasheet
EDA/CAD Models
201143-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Coaxial
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.