
2154662-1 | |
|---|---|
DigiKey Part Number | A117945TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2154662-1 |
Description | CONN SSL RCPT 2POS 4MM SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Manufacturer TE Connectivity AMP Connectors | Housing Color White |
Packaging Tape & Reel (TR) | Wire Gauge 18 AWG, 20 AWG, 22 AWG |
Part Status Obsolete | Contact Material Copper Alloy |
Style Board to Cable/Wire | Contact Finish Tin |
Connector Type Receptacle, Poke-In Wire | Housing Material Liquid Crystal Polymer (LCP) |
Number of Positions 2 | Operating Temperature -40°C ~ 105°C |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination Solder |

