
2007850-3 | |
|---|---|
DigiKey Part Number | 2007850-3-ND |
Manufacturer | |
Manufacturer Product Number | 2007850-3 |
Description | IMP100S,H,V5P10C,UG,DEW46,5.5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2007850-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Header, Male Pins | |
Connector Style | Impact | |
Number of Positions | 150 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 15 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 024 | 9,97995 € | 20 199,42 € |
| Unit Price without VAT: | 9,97995 € |
|---|---|
| Unit Price with VAT: | 11,97594 € |

