
2007713-1 | |
|---|---|
DigiKey Part Number | 2007713-1-ND |
Manufacturer | |
Manufacturer Product Number | 2007713-1 |
Description | IMP100S,R,RA4P10C,RG,46 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 2007713-1 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 80 Signal, 40 Ground |
Packaging Box | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style Impact, Guide Right | Current Rating (Amps) 0.75A |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.91mm) | Voltage Rating 30V |
Number of Rows 12 | Base Product Number |
Number of Columns 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 052 | 14,15387 € | 29 043,74 € |
| Unit Price without VAT: | 14,15387 € |
|---|---|
| Unit Price with VAT: | 16,98464 € |

