
2007215-2 | |
|---|---|
DigiKey Part Number | 2007215-2-ND |
Manufacturer | |
Manufacturer Product Number | 2007215-2 |
Description | CONN SFP+ CAGE PRESS-FIT PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2007215-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 4,45181 € | 2 564,24 € |
| Unit Price without VAT: | 4,45181 € |
|---|---|
| Unit Price with VAT: | 5,34217 € |

