
2005496-3 | |
|---|---|
DigiKey Part Number | 17-2005496-3-ND |
Manufacturer | |
Manufacturer Product Number | 2005496-3 |
Description | 025 JOINT 14P ASSY GRY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2005496-3 Models |
Category | Pitch 0.087" (2.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Color Gray |
Number of Positions 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 819 | 0,56720 € | 464,54 € |
| Unit Price without VAT: | 0,56720 € |
|---|---|
| Unit Price with VAT: | 0,68064 € |

