Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

2-87230-0

DigiKey Part Number
2-87230-0-ND
Manufacturer
Manufacturer Product Number
2-87230-0
Description
CONN HEADER R/A 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-87230-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.318" (8.08mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Tray
Insulation Height
0.238" (6.05mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.