
867725-1 | |
|---|---|
DigiKey Part Number | 2266-867725-1-ND |
Manufacturer | |
Manufacturer Product Number | 867725-1 |
Description | LGH-1/2L PLG TO 1/2L PLG 5.75' |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2L Plug to LGH-1/2L Plug Shielded 5.75' (1.75m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-1/2L Plug to LGH-1/2L Plug | |
Length | 5.75' (1.75m) | |
Voltage | 15 kV | |
Barrel Depth | 0.89" (22.61mm) | |
Wire Gauge | 16 AWG | |
Shielding | Shielded | |
Color - Cap | - | |
Color - Wire | - | |
Material - Cap | Brass | |
Base Product Number |

