
2-6450880-0 | |
|---|---|
DigiKey Part Number | 2-6450880-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-6450880-0 |
Description | MBXL R/A RCPT 1LP + 16S + 1LP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2-6450880-0 Models |
Category | Termination Press-Fit |
Manufacturer TE Connectivity AMP Connectors | Contact Layout, Typical 16 Signal, 2 Power |
Series | Features Board Lock, Guide Pin |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style Multi-Beam | Current Rating (Amps) 50A |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Voltage Rating 60VAC/DC |
Number of Rows 4 | Base Product Number |
Mounting Type Board Edge, Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 5,09780 € | 2 243,03 € |
| Unit Price without VAT: | 5,09780 € |
|---|---|
| Unit Price with VAT: | 6,11736 € |

