
2-6450550-4 | |
|---|---|
DigiKey Part Number | 2-6450550-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-6450550-4 |
Description | CONN RCPT MULTI-BEAM 21POS PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 21 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2-6450550-4 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 16 Signal, 5 Power |
Part Status Active | Features Guide Pin |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 21 | Operating Temperature -20°C ~ 105°C |
Number of Positions Loaded 17 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 4,53948 € | 4 993,43 € |
| Unit Price without VAT: | 4,53948 € |
|---|---|
| Unit Price with VAT: | 5,44738 € |

