cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-6450160-9

DigiKey Part Number
2-6450160-9-ND
Manufacturer
Manufacturer Product Number
2-6450160-9
Description
MBXL R/A RCPT 4ACP+24S+8P
Customer Reference
Detailed Description
36 Connector Receptacle, Female Blade Sockets and Male Pins Board Edge, Through Hole, Right Angle Black Multi-Beam
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets and Male Pins
Connector Style
Multi-Beam
Number of Positions
36
Number of Positions Loaded
All
Pitch
-
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
24 Signal, 12 Power
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.