51 Connector Header, Male Pins and Blades Through Hole, Right Angle Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-6450120-0

DigiKey Part Number
A108343-ND
Manufacturer
Manufacturer Product Number
2-6450120-0
Description
CONN HEADER MULTI-BEAM 51POS PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Connector Header, Male Pins and Blades Through Hole, Right Angle Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
2-6450120-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Contact Layout, Typical
40 Signal, 11 Power
Part Status
Active
Features
Board Lock, Mating Guide
Connector Type
Header, Male Pins and Blades
Contact Finish
Gold
Connector Style
Multi-Beam
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
51
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 426 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
8811,72409 €1 031,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,72409 €
Unit Price with VAT:14,06891 €

Other Suppliers on DigiKey

426In Stock
Ships from WEC