
2134397-1 | |
|---|---|
DigiKey Part Number | 2134397-1-ND |
Manufacturer | |
Manufacturer Product Number | 2134397-1 |
Description | CONN SOCKET LGA 115POS |
Customer Reference | |
Detailed Description | 115 Pos LGA Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2134397-1 Models |
Category | Number of Positions or Pins (Grid) 115 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Open Frame |
Packaging Box | Termination Solder |
Part Status Obsolete | Housing Material Polycarbonate Film |
Type LGA | Base Product Number |

