
2-5916783-1 | |
|---|---|
DigiKey Part Number | 2-5916783-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-5916783-1 |
Description | CONN SOCKET PGA ZIF 370POS GOLD |
Customer Reference | |
Detailed Description | 370 (19 x 19) Pos PGA, ZIF (ZIP) Socket Gold Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PGA, ZIF (ZIP) | |
Number of Positions or Pins (Grid) | 370 (19 x 19) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Termination Post Length | 0.093" (2.36mm) | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | - | |
Base Product Number |


