Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2-5748481-6 | |
|---|---|
DigiKey Part Number | 2-5748481-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-5748481-6 |
Description | CONN D-SUB HD RCPT 26P R/A SLDR |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 2 (DA, A) High Density | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 634-026-263-042 | EDAC Inc. | 73 | 151-1497-ND | 4,10000 € | Similar |
| 634-026-263-043 | EDAC Inc. | 0 | 634-026-263-043-ND | 2,37803 € | Similar |
| 634-026-663-042 | EDAC Inc. | 0 | 634-026-663-042-ND | 3,35940 € | Similar |
| 634-026-663-043 | EDAC Inc. | 0 | 634-026-663-043-ND | 5,66080 € | Similar |
| ICD26S13E4GV00LF | Amphenol CS (FCI) | 1 164 | 609-2803-ND | 3,21000 € | Similar |












