2-557101-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1 006
Unit Price: 5,64000 €
Datasheet
1-1734037-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-557101-5

DigiKey Part Number
A24230-ND
Manufacturer
Manufacturer Product Number
2-557101-5
Description
CONN BTB RCPT 100POS R/A SOLDER
Customer Reference
Detailed Description
100 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2-557101-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
100
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes