
2-557100-1 | |
|---|---|
DigiKey Part Number | A15021-ND |
Manufacturer | |
Manufacturer Product Number | 2-557100-1 |
Description | CONN BTB PLUG 80POS R/A SOLDER |
Customer Reference | |
Detailed Description | 80 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-557100-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Type Board to Board |
Part Status Obsolete | Features Board Lock |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 80 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734099-8 | TE Connectivity AMP Connectors | 815 | A97695-ND | 8,80000 € | Direct |


