
2-552322-1 | |
|---|---|
DigiKey Part Number | 2-552322-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-552322-1 |
Description | CONN RCPT 24POS STR IDC |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness Flash |
Connector Type Receptacle | Base Product Number |
Number of Positions 24 |


