
2-5174225-3 | |
|---|---|
DigiKey Part Number | 2-5174225-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-5174225-3 |
Description | CONN D-TYPE CAP 36POS R/A SOLDER |
Customer Reference | |
Detailed Description | 36 Position D-Type Cap, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Cap, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M2.5); Latchblocks | |
Termination | Solder | |
Shell Material, Finish | Zinc, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Backset Spacing | 0.149" (3.80mm) | |
Features | Shielded | |
Voltage Rating | 100V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |

