Similar
Similar

2-5102154-9 | |
|---|---|
DigiKey Part Number | 2-5102154-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-5102154-9 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-5102154-9 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Tray | Overall Contact Length 0.639" (16.23mm) |
Part Status Active | Insulation Height 0.549" (13.94mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold-Palladium |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5102156-9 | TE Connectivity AMP Connectors | 54 | AHJ40L-ND | 5,13000 € | Similar |
| 5103308-8 | TE Connectivity AMP Connectors | 627 | A33170-ND | 2,96000 € | Similar |
| 09185406321 | HARTING | 0 | 09185406321-ND | 5,67360 € | Similar |
| 65863-085LF | Amphenol CS (FCI) | 0 | 609-3638-ND | 3,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 3,60221 € | 1 873,15 € |
| Unit Price without VAT: | 3,60221 € |
|---|---|
| Unit Price with VAT: | 4,32265 € |












