2-50871-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 11 158
Unit Price: 0,84000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 0,94939 €
Datasheet
Pin Receptacle Connector 0.056" ~ 0.065" (1.42mm ~ 1.65mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-50871-3

DigiKey Part Number
A24906-ND
Manufacturer
Manufacturer Product Number
2-50871-3
Description
CONN PIN RCPT .056-.065 SOLDER
Customer Reference
Detailed Description
Pin Receptacle Connector 0.056" ~ 0.065" (1.42mm ~ 1.65mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Tail Type
No Tail
Termination
Solder
Length - Overall
0.288" (7.32mm)
Accepts Pin Diameter
0.056" ~ 0.065" (1.42mm ~ 1.65mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.101" ~ 0.103" (2.57mm ~ 2.62mm)
Flange Diameter
0.118" (3.00mm)
Tail Diameter
-
Socket Depth
0.275" (6.99mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Closed Bottom
Operating Temperature
-65°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes