Contact Crimp Socket Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-487406-6

DigiKey Part Number
A116243TR-ND - Tape & Reel (TR)
A116243CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-487406-6
Description
CONTACT FLAT FLEX SOCKET GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket Gold
Datasheet
 Datasheet
EDA/CAD Models
2-487406-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
56 0000,22854 €12 798,24 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58800 €