
2-32498-1 | |
|---|---|
DigiKey Part Number | A1088TR-ND - Tape & Reel (TR) A1088CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32498-1 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-32498-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.416" (10.57mm) | |
Length - Overall | 0.830" (21.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,41600 € | 14,16 € |
| 25 | 1,32720 € | 33,18 € |
| 50 | 1,26400 € | 63,20 € |
| 100 | 1,20350 € | 120,35 € |
| 250 | 1,12808 € | 282,02 € |
| 500 | 1,07424 € | 537,12 € |
| 1 000 | 1,02661 € | 1 026,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,94062 € | 4 703,10 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,00400 € |

